Skip to content

Phoenix Contact 2814867

4 Way Signal Multipler,0-24mA,0-12V,Configurable Input/Output,Unconfigured

Mfr. Part #: 2814867 / RS Stock #: 70208157

Phoenix Contact

Phoenix Contact 2814867

Mfr. Part #: 2814867
RS Stock #: 70208157

Description

4 Way Signal Multipler,0-24mA,0-12V,Configurable Input/Output,Unconfigured

Out of Stock

Price

Qty.

Standard Price

1

$744.95

3

$714.20

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MCR-FL-C-UI-2UI-DCI-NC
Current Rating
25 A
Input Type
Current, Voltage
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-20 °C
Module Type
Conditioner
Mounting Type
DIN Rail
Number of Channels
2
Output Type
Current, Voltage
Range Input
0 to 12, 0 to 24 V, mA
Series
MCR Series
Special Features
4-way isolation, Calibrated selectable input & output signals, Configurable Inputs & Outputs Signal Conversion & Amplification
Standards
CE Compliant, UL, USA?/Canada
Supply Voltage
20 to 30 VDC V
Temperature Operating Range
-20 to +55 °C °C
Termination
Screw Terminals
Type
Signal Converter
UPC Code
4017918820336

Overview

The MCR-FL-C-UI-2UI-DCI signal multiplier is used to multiply and electrically isolate analog signals.
The module inputs, outputs, and the power supply are electrically isolated from one another (4-way
isolation). In this way, the modules can be used for electrical isolation, signal conversion, and amplification
both locally and close to the control system. The auxiliary voltage required is indicated by a green power
LED.

DIP switches can be used to switch between a signal selected within the limits of the order key or for the fixed
signal conversions provided in the configuration table.



Features:

  • 4-Way Isolation
  • Configurable Inputs and Outputs
  • Adjustable Signal Combinations
  • 17.5 mm ME Housing
  • Plug-in Screw Terminals