Phoenix Contact 2702904
Industrial Ethernet Switch,16 RJ45 ports 10/100 Mbps,IP20,Conformance-Class B
Mfr. Part #: 2702904 / RS Stock #: 71574984
Price
Qty.
Standard Price
1
$1,080.18
Additional Inventory
Can ship in 10 days:
2
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Ports
16
Number of Positions
1
Overall Length
6.142 in
Primary Type
Ethernet Switches
Supply Voltage
24 VDC
Switch Type
Managed
Type
Managed Switch
UPC Code
4055626397214
Overview
Phoenix Contact Basic Monitoring Relay Series - Monitoring Relays Feed-Through