Phoenix Contact 2702758
Device Server, 1 Serial RS-232/422/485 to 1 Ethernet RJ45 Converter
Mfr. Part #: 2702758 / RS Stock #: 71019376
Price
Qty.
Standard Price
1
$358.73
Additional Inventory
Can ship in 10 days:
23
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
GW DEVICE SERVER 1E/1DB9
Approvals
UL Listed ; cUL Listed ; cULus Listed
Color
Gray
Connection Type
D-SUB 9 plug
Housing Material
PA 6.6
Interface
RS485
IP Rating
IP20
Mounting Type
DIN Rail Mount
Number of Connections
1
Primary Type
Gateways
Special Features
Plug-in Connection Technology
Standards
EN 55022 ; EN 55024
Type
Device Server
UPC Code
4055626339153
Warranty
Limited Lifetime
Overview
Phoenix Contact AI Series Terminal Block