Skip to content

Phoenix Contact 2701875

Router; 5 Port Switch; VPN; FL MGUARD RS2005 TX VPN MGUARD Series

Mfr. Part #: 2701875 / RS Stock #: 71078962

Phoenix Contact

Phoenix Contact 2701875

Mfr. Part #: 2701875
RS Stock #: 71078962

Description

Router; 5 Port Switch; VPN; FL MGUARD RS2005 TX VPN MGUARD Series

In Stock:

64

Price

Qty.

Standard Price

1

$1,249.50

5

$1,212.02

Additional Inventory

Can ship in 10 days:

153

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0 mm
Accessory Type
Routers
Actuation
Standard
Actuation Force
1 lbf
Angle
Straight Degree(s)
Approvals
UL Listed ; cUL Listed ; cULus Listed
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
A Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Form
SPDT
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Dimensions
0.08 in D
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Frequency
2.4GHz, 5GHz GHz
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Routers
Supply Voltage
24 VDC
Type
Routers
UPC Code
4046356869324
Warranty
Limited Lifetime

Overview

Phoenix Contact mGuard Series — Flexibility, Connection, Protection:

The mGuard family of rugged security devices includes firewall, routing and optional VPN functionality to industrial networks. These high-level “Layer 3” functions are essential for protecting your industrial network from malicious attacks and accidental interruption as well as for connecting to office or enterprise networks. Different hardware variants provide a great range of uses and flexibility while at the same time providing full mGuard protection and the connectivity to fit your needs. The hardware varies: from desktop/laptop use in an office environment to road technicians to tough, industrially rated variants with both fiber optic and copper interfaces, gigabit connectivity, PCI format and hazardous location approvals.