Skip to content

Phoenix Contact 2701515

PLC Expansion Module, PROFINET, M12, Digital 8 In 8 Out, 24 V, Axioline E Series

Mfr. Part #: 2701515 / RS Stock #: 71028136

Phoenix Contact

Phoenix Contact 2701515

Mfr. Part #: 2701515
RS Stock #: 71028136

Description

PLC Expansion Module, PROFINET, M12, Digital 8 In 8 Out, 24 V, Axioline E Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$560.95

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
AXL E PN DI8 DO8 M12 6M
Approvals
UL Listed ; cUL Listed ; cULus Listed ; PROFINET
Housing Material
Zinc die-cast
Input Type
Digital
Mounting Type
DIN Rail Mount ; Wall Mount
Number of Inputs
8
Number of IO Ports
16
Number of Outputs
8
Number of Positions
4
Output Type
Digital
Primary Type
I/O
Supply Voltage
24 VDC
Type
Remote I/O
UPC Code
4046356763653
Warranty
Limited Lifetime