Skip to content

Phoenix Contact 2700548

PSRmini PSR-MC Safety Relay, Dual Channel, 24 V dc, 3 Safety, 3 Auxiliary

Mfr. Part #: 2700548 / RS Stock #: 70816351

Phoenix Contact

Phoenix Contact 2700548

Mfr. Part #: 2700548
RS Stock #: 70816351

Description

PSRmini PSR-MC Safety Relay, Dual Channel, 24 V dc, 3 Safety, 3 Auxiliary

In Stock:

1

Price

Qty.

Standard Price

1

$189.99

10

$180.49

Additional Inventory

Manufacturer Lead Time:

53 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PSR-MC34-3NO-1DO-24DC-SP
Approvals
UL Listed ; cUL Listed ; EAC ; Functional Safety ; cULus Listed
Contact Current Rating
6 A
Control Voltage
24 V
Maximum Operating Temperature
+55 °C
Minimum Operating Temperature
-40 °C
Mounting Style
DIN Rail Mount
Number of Channels
2
Terminal Type
Spring Cage
UPC Code
4046356912686
Warranty
Limited Lifetime

Overview

PSRmini and PSRclassic Safety Relays from Phoenix Contact:

Emergency stop, light grid or safety door - the PSRmini and PSRclassic safety relays from Phoenix Contact can be used to implement all safety functions for applications with one function, one device. With our PSRmodular modular safety relay system you can assemble your safety system as required.

Features:
  • Versatile use - the ideal solution for every function
  • Reliable thanks to force-guided contacts
  • Fast installation and startup with user-friendly connection technology and DIN rail connector
  • Tested safety, thanks to TÜV certification
  • Space saving thanks to the slim overall width