Phoenix Contact 2313478
Module; Comm; Serial; Ethernet; RS232; RS422; RS485; DIN; CDROM incl. FL Series
Mfr. Part #: 2313478 / RS Stock #: 70208251
Price
Qty.
Standard Price
1
$527.87
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Data Communication Accessories
Actuation
Manual
Alternate Mfr Part Number
FL COMSERVER BASIC 232/422/485
Application
Industrial
Approvals
UL Listed ; cUL Listed ; ATEX ; cULus Listed ; EAC ; KC
Color
Gray
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
100 mA
For Use With
Data Communication Accessories
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Input Type
RS232 ; RS422 ; RS485
Interface
Ethernet
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Module Type
Converter
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Output Type
TCP/IP/UDP (Ethernet)
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
Data Communication Accessories
Protection Class
IEC
Protocol Type
Standard
Size
1 in
Special Features
TCP and UDP Support, Software for virtual COM ports supplied as standard
Supply Voltage
24 VDC
Termination
Screw
Type
Gateways
UPC Code
4046356451314
Voltage Rating
12 V
Warranty
Limited Lifetime
Wire Size
12 AWG
Overview
Phoenix Contact FL Series – Industrial Bluetooth:
The EPA modules combine a reliable wireless module with an integrated special antenna in a robust IP65 housing. This allows you to establish functionally safe communication via PROFIsafe or SafetyBridge Technology. Typical Bluetooth features: the protocol-transparent Ethernet communication and interruption-free parallel operation for WLAN networks.
Industrial WLAN:
The new WLAN 1100 wireless module enables you to install a fast and stable WLAN network at the machine very easily. Featuring integrated antennas and extreme robustness, the space-saving wireless module has been carefully considered down to the last detail for applications in machine building. The WLAN 5100 Access Point combines maximum reliability, data throughput, and range in a compact metal housing. The central cluster management makes the configuration and maintenance of larger WLAN networks considerably easier.
Features:
Seamless and inexpensive integration into existing networks, thanks to flexible installation and configuration concepts
Maximum reliability and availability with optimum properties for industrial applications
Versatile use, thanks to Ethernet being used as the common communication standard – even for safety applications
The EPA modules combine a reliable wireless module with an integrated special antenna in a robust IP65 housing. This allows you to establish functionally safe communication via PROFIsafe or SafetyBridge Technology. Typical Bluetooth features: the protocol-transparent Ethernet communication and interruption-free parallel operation for WLAN networks.
Industrial WLAN:
The new WLAN 1100 wireless module enables you to install a fast and stable WLAN network at the machine very easily. Featuring integrated antennas and extreme robustness, the space-saving wireless module has been carefully considered down to the last detail for applications in machine building. The WLAN 5100 Access Point combines maximum reliability, data throughput, and range in a compact metal housing. The central cluster management makes the configuration and maintenance of larger WLAN networks considerably easier.
Features: