Skip to content

Phoenix Contact 1783452

Pluggable Header 5mm 12AWG 320V 12A 9 Position COMBICON MSTB Series

Mfr. Part #: 1783452 / RS Stock #: 71247870

Phoenix Contact

Phoenix Contact 1783452

Mfr. Part #: 1783452
RS Stock #: 71247870

Description

Pluggable Header 5mm 12AWG 320V 12A 9 Position COMBICON MSTB Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$4.10

250

$3.77

500

$3.28

1000

$2.87

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MSTB 2 5/ 9-GU
Current Rating
12 A
Level
Single Level
Number of Contacts
9
Number of Levels
1
Number of Positions
9
Pitch
5 mm in
Primary Type
Pluggable
Termination
Wave Soldering
Type
Header
UPC Code
4017918041809
Voltage Rating
320 V
Wire Size
12 AWG
Wire Termination Type
Screw - Clamping Yoke (Tension Sleeve)

Overview

Phoenix Contact COMBICON Power Connection Family | COMBI Plug Family | COMBICON MSTB Series — PCB Terminal Block Plugs and Headers:

While traditional Phoenix Contact terminal blocks represent a secure and reliable method of wire termination, our DIN rail COMBICON pluggable connector solutions give you flexibility with onsite installation, maintenance, and system adaptation. The COMBICON MSTB Series of plugs and headers are available in 0.197" (5.00mm) and 0.200" (5.08mm) pitches. CLASSIC COMBICON MSTB 5.0mm pitch plug-in free hanging cable mount terminal block connectors with a 0.2 to 2.5mm2 screw connection. These MSTB COMBICON pluggable terminal blocks are available with screw flanges, pull out aid and lock and release levers.

MSTB range of Features:
  • Current — IEC: 12A to 16A
  • Current — UL: 10A to 16A
  • Number of Levels: 1
  • Number of Positions: 2 to 24
  • Positions Per Level: 2 to 24
  • Voltage — IEC: 250 V to 630 V
  • Voltage — UL: 300 V


    ***LIST OF MSTB Compatible Products:

    UMSTBHK — The UMSTBHK has a top-entry connector mating interface:
  • 12 A/300 V UL
  • Simple screw termination
  • Handles up to 10 wires at once
  • Available coding option prevents mismating

    Plug-in block - UMSTBVK — The UMSTBVK has a front-entry connector mating interface:
  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available
  • Available coding option prevents mismating

    Printed-circuit board connector – UMSTBVK — The UMSTBVK is touch-safe and is ideal for power applications:
  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available
  • Available coding option prevents mismating

    A-MSTBVA connector — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
  • 12 A/300 V UL
  • Compatible with our popular line of industrial MSTB connectors
  • 2 to 12 position versions are available
  • Available coding option prevents mismating

    Power COMBICON connectors — Up to 115 A pluggable with the DR 35 adapters and our Power COMBICON connectors:
  • Modifies PC16 and PC35 connectors for use on the DIN rail
  • 2-9 positions
  • Two wires can be connected in each position
  • Available coding option prevents mismating

    PCVK 4 — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
  • 20 A/300 V UL
  • Simple screw termination
  • From one to an unlimited number of positions
  • Available screw flange locks mating connector into place
  • Fits both NS 15 and NS 35 DIN rail