Skip to content

Phoenix Contact 1765344

PCB Plug Screw 5mm 12AWG 320V 12A 3 Position COMBICON MSTB Series

Mfr. Part #: 1765344 / RS Stock #: 70055290

Phoenix Contact

Phoenix Contact 1765344

Mfr. Part #: 1765344
RS Stock #: 70055290

Description

PCB Plug Screw 5mm 12AWG 320V 12A 3 Position COMBICON MSTB Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

2

Price

Qty.

Standard Price

1

$3.43

5

$3.16

10

$2.74

20

$2.40

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MSTB 2 5/ 3-ST BD: 1-3
Color
Green
Cross Section Area
2.5 mm2
Current Rating
12 A
Family Name
COMBI Plug Family
Level
Single Level
Mounting Type
PCB Mount
Number of Contacts
3
Number of Levels
1
Number of Positions
3
Pin Spacing
5 mm ; 0.197 in
Pitch
5 mm in
Primary Type
PCB Mount
Stripping Length
7 mm
Surge Voltage
4 kV
Termination
Screw Terminal
Tightening Torque
0.5 Nm (Min.) Nm
Type
Plug
UPC Code
4017918213015
Voltage Rating
320 V
Wire Entry
Front
Wire Size
12 AWG
Wire Termination Type
Screw

Overview

3-Position — COMBICON Plugs, Plug-In Direction Horizontal to the PCB, Pre-Printed 5.00 mm
Features:

  • Polyamide Insulating Material
  • Voltage: 300, Amps: 10, AWG: 30-12