Skip to content

Phoenix Contact 1757048

PCB Plug Screw 5.08mm 12AWG 320V 12A 5 Position COMBICON MSTB Series

Mfr. Part #: 1757048 / RS Stock #: 70054842

Phoenix Contact

Phoenix Contact 1757048

Mfr. Part #: 1757048
RS Stock #: 70054842

Description

PCB Plug Screw 5.08mm 12AWG 320V 12A 5 Position COMBICON MSTB Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

9669

Price

Qty.

Standard Price

1

$4.58

10

$4.21

25

$3.94

50

$3.73

100

$3.53

Additional Inventory

Can ship in 10 days:

2379

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; cULus ; VDE
Alternate Mfr Part Number
MSTB 2 5/ 5-ST-5 08
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; cULus Recognized ; EAC
Color
Green
Cross Section Area
2.5 mm2
Current Rating
12 A
Family Name
COMBI Plug Family
Insulation Material
Polyamide
Level
Single Level
Mounting Type
PCB Mount
Number of Contacts
5
Number of Levels
1
Number of Positions
5
Pitch
5.08 mm in
Primary Type
PCB Mount
Stripping Length
7 mm
Surge Voltage
4 kV
Termination
Screw Terminal
Tightening Torque
0.5 Nm (Min.) Nm
Type
Plug
UPC Code
4017918029579
Voltage Rating
320 V
Wire Entry
Front
Wire Size
12 AWG
Wire Termination Type
Screw