Skip to content

Phoenix Contact 1737754

PCB Plug Screw 7.5mm 12AWG 630V 12A 7 Position COMBICON GMVSTBR Series

Mfr. Part #: 1737754 / RS Stock #: 70054899

Phoenix Contact

Phoenix Contact 1737754

Mfr. Part #: 1737754
RS Stock #: 70054899

Description

PCB Plug Screw 7.5mm 12AWG 630V 12A 7 Position COMBICON GMVSTBR Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$14.37

250

$13.22

500

$11.50

1000

$10.06

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; cULus ; CSA ; VDE
Alternate Mfr Part Number
GMVSTBR 2 5/ 7-ST
Approvals
CSA ; UL Recognized ; VDE Gutachten mit FertigungsÜberwachung ; cUL Recognized ; IECEE CB Scheme ; EAC ; cULus Recognized
Color
Green
Cross Section Area
2.5 mm2
Current Rating
12 A
Family Name
COMBI Plug Family
Insulation Material
Polyamide
Level
Single Level
Mounting Type
PCB Mount
Number of Contacts
7
Number of Levels
1
Number of Positions
7
Operating Force
PA oz
Pin Spacing
7.5 mm ; 0.295 in
Pitch
7.5 mm in
Primary Type
Wire to Board
Stripping Length
7 mm
Surge Voltage
6 kV
Termination
Screw
Tightening Torque
0.5 Nm (Min.) Nm
Type
Plug
UPC Code
4017918027995
Voltage Rating
630 V
Wire Entry
Top
Wire Size
12 AWG
Wire Termination Type
Screw

Overview

Features:
  • Polyamide Insulating Material
  • Voltage: 300, Amps: 10, AWG: 30-12
  • Vertical Plugs Can Be Placed Close to the Neighboring Walls and Removed without Compressing the Connected Conductors