Skip to content

Phoenix Contact 1682029

Cable assembly with a 3 Pole M8 Female and 3 Pole Right Angle M8 Male

Mfr. Part #: 1682029 / RS Stock #: 70171637

Phoenix Contact

Phoenix Contact 1682029

Mfr. Part #: 1682029
RS Stock #: 70171637

Description

Cable assembly with a 3 Pole M8 Female and 3 Pole Right Angle M8 Male

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

2

Price

Qty.

Standard Price

1

$27.62

5

$26.52

10

$25.96

25

$25.41

50

$24.86

100

$24.31

200

$23.75

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SAC-3P-M 8MR/0 3-PUR/M 8FS
Approvals
UL Listed ; cUL Listed ; EAC ; cULus Listed
Cable Type
Double Ended In-Series
Conductor Material
Bare Copper (BC) ; Litz Wires
Connector Angle Cable end 1
Right Angle
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M8 Male
Connector Type Cable end 2
M8 Female
Contact Material
CuSn
Family Name
SPEEDCON Series
Number of Positions
3
Torque
0.2 N/m
UPC Code
4017918158682
Warranty
Limited Lifetime

Overview

Sensor/Actuator 3 Way Cable Assemblies, M8 to M8, PUR Cable
M8 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.