Phoenix Contact 1681978
Cable Assembly, M8 Male Straight-M8 Female Right Angle, 3m, M8 Cordset Series
Mfr. Part #: 1681978 / RS Stock #: 70924633
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$31.45
5
$30.19
10
$29.56
25
$28.93
50
$28.30
100
$27.67
Additional Inventory
On order:
5
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SAC-3P-M 8MS/3 0-PUR/M 8FR
Approvals
UL Listed ; cUL Listed ; EAC ; cULus Listed
Cable Length
9.84 ft
Cable Type
Double Ended In-Series
Conductor Material
Bare Copper (BC) ; Litz Wires
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Right Angle
Connector Type Cable end 1
M8 Male
Connector Type Cable end 2
M8 Female
Contact Material
CuSn
Insulation Resistance
= 100 MO ohm
Insulation Thickness
= 0.21 mm (Core insulation) in
IP Rating
IP68
Jacket Color
Black
Jacket Material
Polyurethane (PUR)
Number of Conductors
3
Number of Positions
3
Standards
IEC 61076-2-104
Torque
0.2 N/m
UPC Code
4017918158637
Warranty
Limited Lifetime
Overview
Phoenix Contact - M8 Cordset Series Industrial Cable Assemblies