Skip to content

Phoenix Contact 1681949

Cable Assembly, M8 Male Straight-M8 Female Right Angle, 3 Con, M8 Cordset Series

Mfr. Part #: 1681949 / RS Stock #: 70251396

Phoenix Contact

Phoenix Contact 1681949

Mfr. Part #: 1681949
RS Stock #: 70251396

Description

Cable Assembly, M8 Male Straight-M8 Female Right Angle, 3 Con, M8 Cordset Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

5

Price

Qty.

Standard Price

1

$26.74

5

$25.67

10

$25.14

25

$24.60

50

$24.07

100

$23.53

200

$23.00

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SAC-3P-M 8MS/0 3-PUR/M 8FR
Approvals
UL Listed ; cUL Listed ; EAC ; cULus Listed
Cable Type
Double Ended In-Series
Conductor Material
Bare Copper (BC) ; Litz Wires
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Right Angle
Connector Type Cable end 1
M8 Male
Connector Type Cable end 2
M8 Female
Contact Material
CuSn
Family Name
SPEEDCON Series
Insulation Resistance
= 100 MO ohm
Insulation Thickness
= 0.21 mm (Core insulation) in
IP Rating
IP68
Jacket Color
Black
Jacket Material
Polyurethane (PUR)
Number of Conductors
3
Number of Positions
3
Standards
IEC 61076-2-104
Torque
0.2 N/m
UPC Code
4017918158606
Warranty
Limited Lifetime

Overview

Sensor/Actuator 3 Way Cable Assemblies, M8 to M8, PUR Cable
M8 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.