Phoenix Contact 1543236
Bus System Plug-In Connector Ethernet 8-Pos. Shielded SACC-M12MS-8Q SH
Mfr. Part #: 1543236 / RS Stock #: 70299909
Price
Qty.
Standard Price
1
$51.79
5
$47.65
10
$43.24
Additional Inventory
Can ship in 10 days:
344
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SACC-M12MS-8Q SH
Application
Ethernet
Approvals
EAC
Coding
A Coded
Connector Size
M12
Connector Type
Plug
Connector Type Cable end 1
M12 Male
Contact Material
CuSn
Current Rating
2 A
Family Name
SPEEDCON Series
Gender
Male
Mating Type
Full Thread
Number of Contacts
8
Number of Positions
8
Orientation
Straight
Primary Type
Data
Shell Size
M12 in
Shielding
Yes
Termination
IDC
Torque
3 N/m
Type
Plug
UPC Code
4046356097390
Voltage Rating
250 V
Warranty
Limited Lifetime
Wire Size
22-26 AWG
Overview
Phoenix Contact SACC PROFIBUS / PROFINET / CANopen Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered