Skip to content

Phoenix Contact 1506765

Cable Mount M8 Connector Plug Male Contacts 4 Pole M8 Piercecon Series

Mfr. Part #: 1506765 / RS Stock #: 70170488

Phoenix Contact

Phoenix Contact 1506765

Mfr. Part #: 1506765
RS Stock #: 70170488

Description

Cable Mount M8 Connector Plug Male Contacts 4 Pole M8 Piercecon Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

5

Price

Qty.

Standard Price

1

$26.91

5

$24.76

10

$23.14

50

$21.93

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SACC-M 8MS-4PCON
Application
Sensor
Approvals
EAC
Coding
A Coded
Connector Size
M8
Connector Type
Plug
Contact Plating
Gold
Current Rating
4 A
Gender
Male
Housing Finish
Brass ; Nickel Plated
IP Rating
IP68
Keyed Position
A
Mating Type
Full Thread
Mounting Type
Free Hanging (In-Line)
Number of Contacts
4
Number of Positions
4
Orientation
Straight
Packaging
Bulk
Primary Type
M Series Automation
Shell Size
M8 in
Shielding
No
Termination
Push-In
Type
Plug, Male Pins
UPC Code
4017918892685
Voltage Rating
250 V
Warranty
Limited Lifetime
Wire Size
22-26 AWG

Overview

In harsh industrial environments, fast and error-free electrical connections are important for reliable transmission of data signal, and power. Whether it is for electrical devices, control cables, automated machines or bus networks, Phoenix Contact offers innovative connectors with fast wire termination and quick locking. Piercecon — axial piercing of the contact pin into the individual connectors, no wire preparation required