Skip to content

Phoenix Contact 1421633

End Clamp Term Blk Gray 22 mm L 6.2mm W 11.4 mm H End bracket Series

Mfr. Part #: 1421633 / RS Stock #: 70169084

Phoenix Contact

Phoenix Contact 1421633

Mfr. Part #: 1421633
RS Stock #: 70169084

Description

End Clamp Term Blk Gray 22 mm L 6.2mm W 11.4 mm H End bracket Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.60

10

$1.44

25

$1.36

50

$1.31

100

$1.26

500

$1.20

1000

$1.12

Additional Inventory

Can ship in 10 days:

64

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
E/MK
Color
Gray
Dimensions
0.45 in H X 0.00 in W X 0.87 in L
For Use With
DIN Rail Terminal Blocks
Material
Polyamide
Primary Type
End Bracket
UPC Code
4017918021559

Overview

Standard and Earth Terminals
These compact terminals allow for complex switching tasks in confined spaces. Mounted on TS15 RS 467-349. These terminals have a pitch of just 4.2mm.