Skip to content

Phoenix Contact 1417373

Contact Insert Module 5 Pos Push In Conn HC-M-05-PT-F

Mfr. Part #: 1417373 / RS Stock #: 71069856

Phoenix Contact

Phoenix Contact 1417373

Mfr. Part #: 1417373
RS Stock #: 71069856

Description

Contact Insert Module 5 Pos Push In Conn HC-M-05-PT-F

In Stock:

12

Price

Qty.

Standard Price

1

$8.57

10

$7.88

25

$7.37

50

$6.98

Additional Inventory

Can ship in 10 days:

533

On order:

70

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
HC-M-05-PT-F
Approvals
CSA ; UL Recognized ; EAC
Color
Gray
Contact Material
Copper Alloy
Number of Contacts
5
Primary Type
Rectangular
Termination
Push-In
Type
Insert Module
UPC Code
4055626112558
Warranty
Limited Lifetime
Wire Termination Type
Push-In

Overview

Phoenix Contact - HeavyCORE Standard Series Standard Rectangular Connectors