Skip to content

Phoenix Contact 1406316

Cable Assembly, M8 Female Straight-Pigtail, 3 Con, M8 Cordset Series

Mfr. Part #: 1406316 / RS Stock #: 70276661

Phoenix Contact

Phoenix Contact 1406316

Mfr. Part #: 1406316
RS Stock #: 70276661

Description

Cable Assembly, M8 Female Straight-Pigtail, 3 Con, M8 Cordset Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$17.25

5

$16.56

10

$16.22

25

$15.87

50

$15.53

100

$15.18

200

$14.84

Additional Inventory

On order:

4

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SAC-3P-10 0-542/M8 FS BK
Approvals
UL Listed ; cUL Listed ; cULus Listed
Cable Type
Single Ended
Conductor Material
Tin Plated Copper ; Litz Wires
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
M8 Female
Connector Type Cable end 2
Pigtail
Contact Material
CuSn
Jacket Color
Yellow
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Number of Positions
3
Torque
0.2 N/m
Type
Industrial
UPC Code
4046356797375
Warranty
Limited Lifetime

Overview

Phoenix Contact - M8 Cordset Series Industrial Cable Assemblies