Skip to content

Phoenix Contact 1406168

Cable Assembly, M12 Female Straight-Pigtail, 5 Con, Yellow, M12 Cordset Series

Mfr. Part #: 1406168 / RS Stock #: 70276806

Phoenix Contact

Phoenix Contact 1406168

Mfr. Part #: 1406168
RS Stock #: 70276806

Description

Cable Assembly, M12 Female Straight-Pigtail, 5 Con, Yellow, M12 Cordset Series

In Stock:

62

Price

Qty.

Standard Price

1

$17.70

5

$16.99

10

$16.64

25

$16.28

50

$15.93

100

$15.58

200

$15.22

Additional Inventory

Can ship in 10 days:

24

On order:

41

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SAC-5P- 5 0-542/ FS SCO BK
Approvals
UL Listed ; cUL Listed ; cULus Listed
Cable Length
16.4 ft
Cable Type
Single Ended
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Jacket Color
Yellow
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
5
Type
Industrial
UPC Code
4046356798822
Warranty
Limited Lifetime

Overview

M12 Sensor/Actuator Cable