Phoenix Contact 1298079
Socket 95 or 120 plug connector, threaded internal bolt, black neg term
Mfr. Part #: 1298079 / RS Stock #: 73659961
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.19
5
$18.57
10
$17.36
50
$16.45
Additional Inventory
Can ship in 10 days:
11
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
DC Power Connectors
Actuation
Manual
Alternate Mfr Part Number
ES-FT-BPC-S 95-120 BK
Application
Industrial
Approvals
EAC
Color
Gray
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
For Use With
DC Power Connectors
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Neutral
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
Standard
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Overall Length
1 in
Pitch
0 mm in
Primary Type
DC Power Connectors
Protection Class
IEC
Protocol Type
Standard
Size
1 in
Special Features
Energy Storage Series
Supply Voltage
12 VDC
Termination
Screw
Type
DC Power Connectors
Voltage Rating
12 V
Wire Size
12 AWG
Overview
Phoenix Contact Energy Storage Series Socket 95 or 120 plug connector