Skip to content

Phoenix Contact 1212569

Screw Bit,Slotted,3.5x0.6mm Tip,Alloy Steel,2.76" (70mm),SF-BIT-SL 0 6X3 5-70

Mfr. Part #: 1212569 / RS Stock #: 70329801

Phoenix Contact

Phoenix Contact 1212569

Mfr. Part #: 1212569
RS Stock #: 70329801

Description

Screw Bit,Slotted,3.5x0.6mm Tip,Alloy Steel,2.76" (70mm),SF-BIT-SL 0 6X3 5-70

In Stock:

100

Price

Qty.

Standard Price

1

$7.06

10

$6.71

25

$6.56

50

$6.42

100

$6.28

250

$6.14

500

$6.00

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0 mm
Accessory Type
Screwdrivers and Nut Drivers
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
SF-BIT-SL 0 6X3 5-70
Angle
Straight Degree(s)
Approvals
UL
Base Type
Standard
Blade Length
1 in
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
C Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Dimensions
0.08 in D
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Driver Type
Slotted
Frequency
2.4GHz, 5GHz GHz
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Screwdrivers and Nut Drivers
Supply Voltage
24 VDC
Tip Size
3.5 x 0.6 mm in
Type
Screw Bit
UPC Code
4046356590044
Warranty
Limited Lifetime

Overview

Screw bit, slot, E6.3-1/4" drive, Size: 0.6 x 3.5 x 70 mm, hardened, suitable for holders as per DIN 3126-F 6.3 / ISO 1173