Skip to content

Phoenix Contact 1064755

EV Charging Cable SAE J1772 Connector 32A Type 1, AC Level 2, Protective Cap

Mfr. Part #: 1064755 / RS Stock #: 72472627

Phoenix Contact

Phoenix Contact 1064755

Mfr. Part #: 1064755
RS Stock #: 72472627

Description

EV Charging Cable SAE J1772 Connector 32A Type 1, AC Level 2, Protective Cap

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

2

Price

Qty.

Standard Price

1

$182.03

5

$172.93

10

$167.47

25

$162.01

Additional Inventory

Can ship in 10 days:

2

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
EV-T1G2K-1AC32A-5,0M10ASBK11
Application
EV Charging Cables
Cable Length
5 m
Connector Type
SAE J1772
Current Rating
32 A
Special Features
Protective Cap