Skip to content

Phoenix Contact 1050020:0021

Terminal Block Marker Strip, White, Black Print, 21-30, Vertical, ZB/ZBF Series

Mfr. Part #: 1050020:0021 / RS Stock #: 70169492

Phoenix Contact

Phoenix Contact 1050020:0021

Mfr. Part #: 1050020:0021
RS Stock #: 70169492

Description

Terminal Block Marker Strip, White, Black Print, 21-30, Vertical, ZB/ZBF Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

141

Price

Qty.

Standard Price

1

$2.83

10

$2.55

25

$2.41

50

$2.32

100

$2.24

Additional Inventory

Can ship in 10 days:

96

On order:

170

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
ZB 5 QR:FORTL.ZAHLEN 21-30
Ambient Temperature
-40 to 100 °C
Color
White
Family Name
MARKING System Family
For Use With
5.2 mm Terminal Blocks
Imprint
21-30
Imprint Color
Black
Marker Type
Push-On
Material
PA
Orientation
Vertical Print
Pitch
5.2 mm in
Primary Type
Marker Strip
UPC Code
4017918507725

Overview

Zack Marker Strip, PA Insulating Material, Temperature range -40 to +100 °C, White Color

Phoenix Contact offers a wide range of marking options to help identify and organize control cabinets.



All of the terminal points on the Clipline complete system terminal blocks have generous sized labeling options. This is a precondition for clear wiring and simplifies tracing during testing and maintenance work.


The ZB Marking system provides logical and clear identification of modular terminal blocks and interface modules. The 10 section ZB marker strip can be divided conveniently at any point.

This label combination consists of a strip of 10 labels printed vertically with the numbers 21-30.




?Vertically printed labels marked 21 to 30

?Easy to Apply (Push into Grooves of Terminal Block)

?Pitch 5.2 mm

?Special Marker Sheets Are Also Available Per Customer Specifications