Skip to content

Phoenix Contact 0829252

Label; Snap In; THERMAL TRANSFER UNICARDLABELS; Blank; White UCT Series

Mfr. Part #: 0829252 / RS Stock #: 71321522

Phoenix Contact

Phoenix Contact 0829252

Mfr. Part #: 0829252
RS Stock #: 71321522

Description

Label; Snap In; THERMAL TRANSFER UNICARDLABELS; Blank; White UCT Series

In Stock:

174

Price

Qty.

Standard Price

1

$9.38

10

$8.91

25

$8.73

50

$8.54

100

$8.35

250

$8.16

500

$7.98

Additional Inventory

Can ship in 10 days:

2

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
UCT3-TM 6
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Terminal Marker
Supply Voltage
24 VDC
Type
Terminal Marker
UPC Code
4046356609449

Overview

Phoenix Contact - UCT Series Terminal Marker