Skip to content

Phoenix Contact 0805739:0041

Terminal Block Marker Strip, White, Black Print, 41-50, N/A, Zack, ZB/ZBF Series

Mfr. Part #: 0805739:0041 / RS Stock #: 70169665

Phoenix Contact

Phoenix Contact 0805739:0041

Mfr. Part #: 0805739:0041
RS Stock #: 70169665

Description

Terminal Block Marker Strip, White, Black Print, 41-50, N/A, Zack, ZB/ZBF Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

3

Price

Qty.

Standard Price

1

$4.43

10

$4.08

25

$3.81

50

$3.61

100

$3.41

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
ZB 4 LGS:FORTL.ZAHLEN 41-50
Color
White
Family Name
MARKING System Family
For Use With
4.2 mm Term Blk
Imprint
41-50
Imprint Color
Black
Marker Type
Push-On
Material
PA
Pitch
4.2 mm in
Primary Type
Marker Strip
UPC Code
4017918505202

Overview

The ZB marking system provides logical and clear identification of modular terminal blocks and interface modules. The 10 section ZB marker strip can be divided conveniently at any point.

This label combination consists of a strip of 10 labels printed vertically with the numbers 141 to 150.




?Vertically printed labels marked 141 to 150


?Easy to Apply (Push into Grooves of Terminal Block)


?Pitch 6.2 mm


?Special Marker Sheets Are Also Available Per Customer Specifications