Phoenix Contact 0800687
THERMOMARK-RIBBON 110/50 THERMOMARK Series
Mfr. Part #: 0800687 / RS Stock #: 70403639
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$56.34
5
$54.09
10
$52.96
25
$51.83
50
$50.71
Additional Inventory
Can ship in 10 days:
77
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0 mm
Accessory Type
Printers & Equipment
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
THERMOMARK-RIBBON 110/50
Angle
Straight Degree(s)
Approvals
UL
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
C Coded
Coil Voltage
24 V V
Color
Black
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Dimensions
0.08 in D
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Family Name
MARKING System Family
Frequency
2.4GHz, 5GHz GHz
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Material
Polyester
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Printers & Equipment
Supply Voltage
24 VDC
Type
Ink Ribbon
UPC Code
4046356644822
Overview
Phoenix Contact MARKING System Family | WMS Series — Conductor and Cable Marking with Shrink Sleeves:
The shrinkable WMS marker sleeves are perfectly suited to captive cable and wire marking. The halogen-free, thin-walled sleeves can be cut to any length using the perforation cutter and are then easy to separate. The WMS shrink sleeves are ideal for captive cable and wire marking. The halogen-free, perforated material can be easily separated into smaller sections. The material is approved in accordance with UL 224 and has a shrinking ratio of 3:1. The WMS-2 HF shrink sleeves provide permanent and captive conductor and cable marking. The WMS-2 HF materials have a shrink ratio of 2:1 and satisfy the requirements of DIN EN 45545-2 (R22/R23/R24: HL3). They are thus ideal for the railway industry.
Features:
Available in the form of continuous rolls and can be printed on both sides using the THERMOMARK W2 printer
The shrink sleeves are automatically perforated or cut to the required length during the printing process
UL 224 (125°C, 600 V, all tubing)
MIL-STD-202G, SAE AMS-DTL-23053, SAE AS-81531
CSA.C22.2 No. 198.1 (125°C, 600 V, all tubing)
Individual markers can be cut to any length up to 1 m
The shrinkable WMS marker sleeves are perfectly suited to captive cable and wire marking. The halogen-free, thin-walled sleeves can be cut to any length using the perforation cutter and are then easy to separate. The WMS shrink sleeves are ideal for captive cable and wire marking. The halogen-free, perforated material can be easily separated into smaller sections. The material is approved in accordance with UL 224 and has a shrinking ratio of 3:1. The WMS-2 HF shrink sleeves provide permanent and captive conductor and cable marking. The WMS-2 HF materials have a shrink ratio of 2:1 and satisfy the requirements of DIN EN 45545-2 (R22/R23/R24: HL3). They are thus ideal for the railway industry.
Features: