Phoenix Contact 0800074
Cable Marker, Adhesive, Roll, White, Unlabeled, 13mm x 13mm, 4000 Labels
Mfr. Part #: 0800074 / RS Stock #: 70251702
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$129.57
5
$124.39
10
$120.50
Additional Inventory
Can ship in 10 days:
23
On order:
8
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0 mm
Accessory Type
Printers & Equipment
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
WML 7 5 (13X13)R
Angle
Straight Degree(s)
Approvals
UL Recognized
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
C Coded
Coil Voltage
24 V V
Color
White
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Dimensions
0.08 in D
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Imprint Color
Black
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
4000
Marker Type
Strip
Material
Polyvinyl Chloride (PVC)
Mounting Type
DIN Rail Mount
Number of Positions
1
Primary Type
Printers & Equipment
Supply Voltage
24 VDC
Type
Label
UPC Code
4046356562072
Overview
Self-Laminating Wrap-Around Label for Wires and Conductors