Skip to content

Phoenix Contact 0707235

Header Solder, Slip-on 5mm 12AWG 320V 12A 16 Position Combicon Control Series

Mfr. Part #: 0707235 / RS Stock #: 70293587

Phoenix Contact

Phoenix Contact 0707235

Mfr. Part #: 0707235
RS Stock #: 70293587

Description

Header Solder, Slip-on 5mm 12AWG 320V 12A 16 Position Combicon Control Series

In Stock:

4

Price

Qty.

Standard Price

1

$19.21

5

$17.67

10

$16.52

50

$15.66

100

$14.79

500

$14.02

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DFK-MSTB 2 5/16-G
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; cULus Recognized ; EAC
Connection Type
Solder/Slip-on connection
Current Rating
12 A
Number of Contacts
16
Number of Positions
16
Pitch
5 mm in
Primary Type
DIN Rail Mount
Termination
Solder ; Slip-On
Type
Header
UPC Code
4017918004002
Voltage Rating
320 V
Wire Size
12 AWG
Wire Termination Type
Slip-on ; Solder

Overview

Pluggable Terminal Block
Professional range of Phoenix Contact pluggable terminal blocks. Available in different pitch sizes and a variation of contacts.