Skip to content

Phoenix Contact 0204204

Chain bridge Pitch: 14 mm; Number of positions: 1 Color: silver; KBI- 14

Mfr. Part #: 0204204 / RS Stock #: 70971888

Phoenix Contact

Phoenix Contact 0204204

Mfr. Part #: 0204204
RS Stock #: 70971888

Description

Chain bridge Pitch: 14 mm; Number of positions: 1 Color: silver; KBI- 14

Out of Stock

Price

Qty.

Standard Price

10

$2.46

50

$2.39

100

$2.27

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
KBI- 14
Color
Silver
Material
Copper
Number of Positions
1
Pitch
14 mm in
UPC Code
4017918098513
Warranty
Limited Lifetime