Skip to content

Pepperl+Fuchs Factory Automation NJ2-12GM50-WS

Barrel Inductive Proximity Sensor,M12x1,2 mm Detection Range,20 to 253V ac,IP67

Mfr. Part #: NJ2-12GM50-WS / RS Stock #: 70093870

Pepperl+Fuchs Factory Automation

Pepperl+Fuchs Factory Automation NJ2-12GM50-WS

Mfr. Part #: NJ2-12GM50-WS
RS Stock #: 70093870

Description

Barrel Inductive Proximity Sensor,M12x1,2 mm Detection Range,20 to 253V ac,IP67

In Stock:

4

Price

Qty.

Standard Price

1

$206.66

5

$196.32

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
25998
Cable Length
2 m
Connection Type
Cable 2-Wire
Housing Material
Stainless Steel 1.4305 (ASI 303)
Measurement Range
2 mm
Mounting Style
Flush Shielded
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Termination
2-wire
Voltage Regulation
AC