Skip to content

Patlite LS7-502SBWC

70mm, 5-stack LED light tower, 24VDC, Silver, Buzzer, Direct mount, M12 connecto

Mfr. Part #: LS7-502SBWC / RS Stock #: 70039024

Patlite

Patlite LS7-502SBWC

Mfr. Part #: LS7-502SBWC
RS Stock #: 70039024

Description

70mm, 5-stack LED light tower, 24VDC, Silver, Buzzer, Direct mount, M12 connecto

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$309.04

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Diameter
70 mm
Bulb Type
LED
Color
Blue ; Green ; Orange ; Red ; White
Connection Type
M12
Cover Color
Silver
Current Consumption
40 mA Amp
Decibels at 1 Meter
90 dB
Enclosure Rating
IP65
Maximum Opening Temperature
60 °C
Minimum Operating Temperature
-30 °C
Model Number
Buzzer
Mounting Style
Panel Mount
Number of Levels
5
Primary Type
Tower
Size
70 mm
Special Features
High-Contrast Visibility ; Shock-Resistant Lens Cover
Supply Voltage
24 V
Temperature Range
-30 to 60 C
Type
Continuous

Overview

70 mm Signal Towerr

Features:

?70 mm Diameter Smart and Smooth Signal Tower Design Reduces Maintenance and Energy Costs
?Smooth Surface and No Exposed Metal Reduces Accumulation of Debris
?Rated Voltage: 24 VDC Pre-Wired and Pre-Assembled, All Required Wired Available
?LS7-502 Five Built-In Color: Red, Amber, Green, Blue and White Other Configuration Available by Special Order
?High-Contrast Visibility and Remarkable Display in Any Environment
?M12 Connector Wiring and Stackable Construction with Easy Attachment and No Relay Box Needed
?2 Buzzer Alarm Modules Available (Buzzer 1 82 dB, Buzzer 2 85dB )
?Available in Illumination Only or Flashing Models
?Optional Platform and Wall Mounting Bracket
?IP67 (Illumination Type), IP65 (Buzzer Type) Protection Ratings, CE and RoHS Certified and cUL and UL Recognition