Skip to content

Patlite BDV-15JF-J

Alarm; Field Programmable Voice Annunciator; 12/24 VDC; Beige

Mfr. Part #: BDV-15JF-J / RS Stock #: 70038915

Patlite

Patlite BDV-15JF-J

Mfr. Part #: BDV-15JF-J
RS Stock #: 70038915

Description

Alarm; Field Programmable Voice Annunciator; 12/24 VDC; Beige

In Stock:

1

Price

Qty.

Standard Price

1

$424.45

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BDV-15JF-J
Color
Beige
Decibel Range
87 dB
Decibels at 1 Meter
87 dB
Features
Several Playback Modes Are Available For Various Applications ; Easily Accomplished With Patlite'S Sd Card ; Patlite'S Free (Downloadable) Programming Software
Maximum Opening Temperature
50 °C
Minimum Operating Temperature
-10 °C
Mounting Type
Panel Mount
Power Dissipation
4 W
Primary Type
Alarm
Sound Level
85 to 95 dB
Special Features
Flush Mounting Style, NPN Open-Collector Transistor, SD Card Allows Message Changes without Uninstalling the Device
Supply Voltage
10.8-26.4 VDC
Temperature Range
-10 to 50 C
Tone
Voice
Type
Voice
Type Port
SD card
Weight
220 g

Overview

The panel-mount BDV Series is field programmable with MP3 sound files and Optional SD Card. Adjustable sound level from 0 dB to 87 dB at 1 m with front control acess for easy adjustments and changes to the messages. Can stop up to 15 messages in binary input and playing time up to 63.5 seconds.