Skip to content

Panduit WMPFSE

Single Sided Manager, Lng 3.7in, Black, ABS, WMPF Series

Mfr. Part #: WMPFSE / RS Stock #: 71882146

Panduit

Panduit WMPFSE

Mfr. Part #: WMPFSE
RS Stock #: 71882146

Description

Single Sided Manager, Lng 3.7in, Black, ABS, WMPF Series

In Stock:

5

Price

Qty.

Standard Price

1

$68.55

5

$63.07

10

$58.27

50

$52.78

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
ABS
Color
Black
Dimensions
1.70 in H X 0.00 in W X 3.70 in L X 3.69 in D
Includes
Manager, cover, hardware kit
Material
Acrylonitrile butadiene styrene ; ABS
Primary Type
Horizontal Cable Manager
Product Type
Wire Duct, Raceway & Tray
Standards
RoHS Compliant
Type
Single Sided Manager

Overview

The PatchLink™ Horizontal Cable Manager provides a neat and efficient way to manage patch cables on any standard EIA 19 inch (483mm) rack or cabinet. It manages copper, fiber optic, and coax cables. Flexible fingers organize patch cords, simplifying moves, adds, and changes while the “closed” design protects the patch cables in the pathway. The single-sided cable manager is 1 RU, includes a dual-hinging front cover, and is black.