Skip to content

Panduit PCSB2/0-2-12

Multi-Tap connector, double-sided, 2 ports, 2/0 - #14 STR, #10 - #14 SOL.

Mfr. Part #: PCSB2/0-2-12 / RS Stock #: 70327245

Panduit

Panduit PCSB2/0-2-12

Mfr. Part #: PCSB2/0-2-12
RS Stock #: 70327245

Description

Multi-Tap connector, double-sided, 2 ports, 2/0 - #14 STR, #10 - #14 SOL.

In Stock:

12

Price

Qty.

Standard Price

1

$38.76

5

$35.66

10

$32.37

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Aluminum or Copper Code Conductors
Insulation Material
Clear PVC
UPC Code
074983774487

Overview

Multi-Tap Connector with Clear Insulation, Double-Sided
  • Flexible design - can be used as a tap, splice or dead end connector
  • Body made from high strength, extruded aluminum alloy to provide premium electrical and mechanical performance
  • Insulated with clear PVC to eliminate the need for taping and allow for visual inspection of the complete conductor insertion
  • Each port pre-filled with oxide inhibiting joint compound seals out air and moisture to deter surface oxidation
  • Wire range-taking capability minimizes inventory requirements
  • Dual sided entry allows offset and opposite entry for primary and secondary conductors
  • Plated steel or aluminum set screw provides high strength, durable electrical contact between conductor and connector
  • UL Listed and CSA Certified for use up to 600V and temperature rated 90°C