Skip to content

Panduit METS4-X

.50in X 21ft 304 Grade Stainless Steel Tape

Mfr. Part #: METS4-X / RS Stock #: 70044700

Panduit

Panduit METS4-X

Mfr. Part #: METS4-X
RS Stock #: 70044700

Description

.50in X 21ft 304 Grade Stainless Steel Tape

In Stock:

3

Price

Qty.

Standard Price

10

$19.09

20

$18.14

30

$17.56

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 3
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Silver
For Use With
Stainless Steel Tape
Material
Stainless Steel
UPC Code
074983862771

Overview

Metal Embossing Hand Tool (MEHT)
  • Embosses 3/16" (4.77mm) characters onto rolls of stainless steel or aluminum tape
    #LF#?Can be used with Pan-Steel® Stainless Steel Ties as a tag or a marker
    #LF#?Excellent for on-site applications requiring quick, easy and permanent identification
    #LF#?Cable tie slot punch reduces installation time