Skip to content

Panduit LCD4/0-12-X

Copper Compression Lug, 2 Hole, 4/0 AWG,

Mfr. Part #: LCD4/0-12-X / RS Stock #: 70518612

Panduit

Panduit LCD4/0-12-X

Mfr. Part #: LCD4/0-12-X
RS Stock #: 70518612

Description

Copper Compression Lug, 2 Hole, 4/0 AWG,

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$21.49

5

$19.77

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Type
2 Hole
UPC Code
074983900961
Wire Size
4/0 AWG

Overview

PANDUIT‘s reliable termination solutions provide ease of identification, fast installation and optimum conductivity to meet a variety of electrical applications. PAN-LUG copper compression lugs and splices are the first and only meeting NEBS Level 3 requirements as tested by Telcordia Technologies. NEBS Level 3 assures product performance is suitable for equipment applications that demand minimal service interruptions over the life span of the equipment. PAN-LUG Power Connectors meet and surpass the requirements of UL and CSA.
For use with Stranded Copper Conductors
Type LCA

  • Color coded barrels marked with PANDUIT and specified competitor die index numbers for proper crimp die selection
  • Inspection window to visually assure full conductor insertion
  • Tin plated to inhibit corrosion
  • UL Listed and CSA Certified to 35KV** and temperature rated to 90°C when crimped with PANDUIT and specified competitor crimping tools and dies
  • UL Listed and CSA Certified for wire range-taking capability when crimped with PANDUIT® Uni-Die(TM) Dieless Crimping Tools
  • Tested by Telcordia - meets NEBS Level 3
  • American Bureau of Shipping Type Approved