Skip to content

Panduit ISTP6X5MBLR

Category 6A IndustrialNet, SFTP Patch Cord w/one Plug Cap, 5 meter

Mfr. Part #: ISTP6X5MBLR / RS Stock #: 72206539

Panduit

Panduit ISTP6X5MBLR

Mfr. Part #: ISTP6X5MBLR
RS Stock #: 72206539

Description

Category 6A IndustrialNet, SFTP Patch Cord w/one Plug Cap, 5 meter

In Stock:

2

Price

Qty.

Standard Price

1

$161.59

5

$151.89

10

$147.05

25

$142.20

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Patch Cords provide an ideal solution to support industrial Ethernet from the Local Area Network (LAN) based support offices to the processing devices on the plant floor even under harsh industrial conditions. Innovative design features provide a secure, reliable connection for superior data transmission in work cells where moisture and dust/ particles are encountered, in temperature extremes and in applications with vibration.
Color
Black
Connector Type Cable end 1
Modular Plug
Connector Type Cable end 2
Modular Plug
Flammability Rating
CM/CMX
Wire Size
24 AWG