Skip to content

Panduit FCC-A-C8

Flat Cable Clips, 1.09" (27.7mm) Width, Gray, Rubber Adhesive Backed, PVC

Mfr. Part #: FCC-A-C8 / RS Stock #: 70044442

Panduit

Panduit FCC-A-C8

Mfr. Part #: FCC-A-C8
RS Stock #: 70044442

Description

Flat Cable Clips, 1.09" (27.7mm) Width, Gray, Rubber Adhesive Backed, PVC

In Stock:

44

Price

Qty.

Standard Price

1

$58.47

5

$55.55

10

$54.38

25

$53.21

50

$52.04

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Wire Routing Solutions
Color
Gray
Dimensions
0.38 in H X 1.00 in L
For Use With
Flat Cable
Material
Polyvinyl Chloride (PVC)
Primary Type
Clamp
Product Header
Flat Cable Clip
Protection Class
Clip, Cable
Quantity
100
Special Features
Adhesive Backed
Tensile Strength
0.5 lbs.
Type
Flat Cable
UPC Code
074983593477