Panduit CT-1005
Ferrule Crimp Tool, Trapezoid Profile, Steel, #2 to #4 AWG, F/FSD/FTD Series
Mfr. Part #: CT-1005 / RS Stock #: 70226857
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$459.97
3
$427.77
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Manual
Base Material
Steel
Compatibility
Loose Piece F, FSD, and FTD series Ferrules
Dimensions
0.00 in W
Handle Material
Plastic coated steel
Type
Ferrule Crimp Tool
UPC Code
074983764389
Wire Size
2 AWG
Overview
The CT-1005 Contour Crimp™ Ferrule Crimp Tool has a trapezoid profile. The controlled-cycle mechanism assures high quality, consistent terminations. The ergonomic grip and front load design assures operator comfort and convenience.