Skip to content

Panduit CT-1000

Semiautomatic crimping tool for use with #20-#14 AWG continuously molded ferrule

Mfr. Part #: CT-1000 / RS Stock #: 70044851

Panduit

Panduit CT-1000

Mfr. Part #: CT-1000
RS Stock #: 70044851

Description

Semiautomatic crimping tool for use with #20-#14 AWG continuously molded ferrule

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$459.97

3

$427.77

Additional Inventory

On order:

2

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Application
20 to 14 AWG
Compatibility
FSD-DSL series Ferrules on strip
Connector Type
Wire Ferrule
For Use With
Terminal Block Crimp
Type
Wire Ferrule
UPC Code
074983009824
Wire Size
14-20 AWG

Overview

The CT-1000 Semiautomatic Crimping Tool is a lightweight hand tool that cuts, strips and crimps, maximizing efficiency, application flexibility and reducing installation time. The tool uses continuously molded ferrules (in strips of 50) to provide consistent placement of ferrules in the tool to ensure fast, reliable terminations. The adjustable die setting allows the termination of all continuously molded ferrule sizes (20-14 AWG), eliminating the need for additional tools.


  • Innovative rapid load design utilizes continuously molded ferrules to significantly reduce installation time
  • Controlled cycle tool cuts, strips, and crimps wire to maximize efficiency
  • Adjustable die setting allows termination of all PANDUIT #20 - #14 AWG continuously molded ferrules with a single tool