Skip to content

Panduit BT1.5I-C

Cable Tie, Locking, Natural Nylon 6/6, 6.1" L, 0.141" W, 0.185" (Head) H, 40lb

Mfr. Part #: BT1.5I-C / RS Stock #: 70043721

Panduit

Panduit BT1.5I-C

Mfr. Part #: BT1.5I-C
RS Stock #: 70043721

Description

Cable Tie, Locking, Natural Nylon 6/6, 6.1" L, 0.141" W, 0.185" (Head) H, 40lb

In Stock:

1

Price

Qty.

Standard Price

1

$20.79

5

$19.75

10

$19.33

25

$18.92

50

$18.50

100

$18.09

200

$17.67

Additional Inventory

On order:

10

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For indoor use
Approximate Length
6.00 in
Color
Natural
Dimensions
0.19 in H X 6.10 in L
For Use With
GTS-E, GS2B-E, PTS, PPTS, STS2
Material
Nylon 6/6
Product Header
Clamp Tie with Metal Barb
Protection Class
Tie, Cable
Special Features
Locking
Tensile Strength
40 lbs.
UPC Code
074983413331

Overview

Dome-Top? Barb Ty Cable Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The DOME-TOP Barb Ty Cable Ties are approved for the demanding MRO and Construction requirements as typified for the Oil and Gas Markets. The stainless steel barb provides consistent performance and reliability while the patented design head features smooth, round edges. The DOME-TOP Barb Ty ties allow for infinite adjustability for tight bundles throughout the entire bundle range.

Intermediate Cross Section


-?DOME-TOP head features unique patented design with round, smooth edges.


-?Stainless steel barb provides consistent performance, reliability and infinite adjustability through entire bundle range


-?High strength and low thread force


-?Material: Nylon 6.6


-?Available in a variety of materials and colors to suit your application needs


-?Miniature to standard cross sections feature a curved tip for easy threading and handling