Skip to content

Panduit ABMM-A-C

Mount, Cable Tie, Adhesive Backed, Wht ABS, 0.75" L, 0.75" W, 0.18" H

Mfr. Part #: ABMM-A-C / RS Stock #: 70043658

Panduit

Panduit ABMM-A-C

Mfr. Part #: ABMM-A-C
RS Stock #: 70043658

Description

Mount, Cable Tie, Adhesive Backed, Wht ABS, 0.75" L, 0.75" W, 0.18" H

In Stock:

6

Price

Qty.

Standard Price

1

$135.92

5

$126.41

10

$122.33

25

$118.25

Additional Inventory

On order:

29

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Dimensions
0.18 in H X 0.75 in L
For Use With
Miniature, Intermediate Cross-Section Ties
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Adhesive
Product Header
4-Way Adhesive Backed Cable Tie Mount
Protection Class
Mount, Cable Tie
Quantity
100
Special Features
Adhesive Backed
UPC Code
074983585007

Overview

4-Way Adhesive Backed Cable Tie Mounts
  • Superior adhesive for long term reliability
  • 2-up mount configuration speeds liner removal and installation
  • 4-way cable tie entry makes part orientation fast and easy
  • Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
  • Used with PANDUIT® cable ties for a complete wire routing solution