Panduit ABM100-AT-C0
Adhesive Cable tie Mount, 1"L x 1"W, 4-Way, Black nylon 6.6, ABM Series
Mfr. Part #: ABM100-AT-C0 / RS Stock #: 70045083
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$149.63
5
$140.65
10
$136.16
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Used with Miniature, Intermediate, and Standard Cables Ties
Color
Black
Dimensions
1.00 in H X 1.00 in L
For Use With
Miniature, Intermediate, Standard Cross-Section Ties
Material
Nylon 6/6
Mounting Type
Adhesive
UPC Code
074983281077
Overview
Panduit® 4-Way Adhesive Backed Cable Tie Mounts
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.