Skip to content

Panasonic Electronic Components EECS5R5H474

Capacitor;Super Capacitor;Memory Backup Gold Capacitor;0.47F 5.5V

Mfr. Part #: EECS5R5H474 / RS Stock #: 70067996

Panasonic Electronic Components

Panasonic Electronic Components EECS5R5H474

Mfr. Part #: EECS5R5H474
RS Stock #: 70067996

Description

Capacitor;Super Capacitor;Memory Backup Gold Capacitor;0.47F 5.5V

Out of Stock

Price

Qty.

Standard Price

1

$2.95

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3396821P
Capacitance
470000 uF
Capacitance Range
100000 to 999999 uF
Case Size
Dia. 19 x L 6 mm
Element Material
Electric Double Layer
Lead Spacing
20 mm
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-25 °C
Special Features
Supercapacitors and Ultracapacitors
Termination
Stacked Coin
Tolerance
-20% % ; 150% %
Voltage Rating
5.5 VDC

Overview

Features:
  • Capacitance Range: 0.47 F to 1.5 F
  • Maximum Voltage: 5.5 VDC
  • Endurance: 70°C, 1000 Hours
  • Temperature Range: -25°C to +70°C