Skip to content

Panasonic Industrial Automation PMH-10M-AC120V

Timer, Time Delay Relay, 2 Form C, 120VAC

Mfr. Part #: PMH-10M-AC120V / RS Stock #: 70036726

Panasonic Industrial Automation

Panasonic Industrial Automation PMH-10M-AC120V

Mfr. Part #: PMH-10M-AC120V
RS Stock #: 70036726

Description

Timer, Time Delay Relay, 2 Form C, 120VAC

Out of Stock

Price

Qty.

Standard Price

1

$55.63

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Control Voltage
120 VAC
Mounting Type
Panel Mount
Number of Pins
8
Relay Type
Mechanical Relay
Series
PMH Series
Switching Voltage
7A @ 250VAC V
Termination
8-Pin Octal
Timing Range
0.05 Sec. to 10 Min. min

Overview

On-Delay Timer Relay, PMH-10M
Compact high precision power On-Delay timers which offer the facility to work with a dedicated IC, giving a time variance of ±0.5%. Selectable time ranges from 0-30 hours in varying increments of 0.05, 0.1, 0.5 and 1 second