Skip to content

Panasonic Industrial Automation DP-111-E-P-J

Sensor, Digital Pressure, Standard Version, PNP, M8 Conn, M5 Female + G 1/8 Male

Mfr. Part #: DP-111-E-P-J / RS Stock #: 70036553

Panasonic Industrial Automation

Panasonic Industrial Automation DP-111-E-P-J

Mfr. Part #: DP-111-E-P-J
RS Stock #: 70036553

Description

Sensor, Digital Pressure, Standard Version, PNP, M8 Conn, M5 Female + G 1/8 Male

In Stock:

5

Price

Qty.

Standard Price

1

$117.00

5

$111.15

10

$106.47

25

$101.79

Additional Inventory

On order:

12

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
IP Rating
IP40
Measurement Range
+/-100 kPa
Measurement Units
kPa
Mounting Type
Panel Mount
Output
PNP
Package Type
Module
Supply Voltage
12-24 VDC
Termination
M8
Type
Vented Gauge