Skip to content

Panasonic Industrial Automation DP-101-N

Sensor Std Version -100.0 To +100Kpa Low-Pressure Type M5 Female + Npt1/8 Male

Mfr. Part #: DP-101-N / RS Stock #: 70036239

Panasonic Industrial Automation

Panasonic Industrial Automation DP-101-N

Mfr. Part #: DP-101-N
RS Stock #: 70036239

Description

Sensor Std Version -100.0 To +100Kpa Low-Pressure Type M5 Female + Npt1/8 Male

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$99.00

5

$95.04

10

$92.07

25

$89.10

Additional Inventory

On order:

27

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Function
Pressure
IP Rating
IP40
Maximum Pressure Measured
+/-72.52 (+/-500) psi
Measurement Range
100 kPa
Measurement Units
kPa
Operating Pressure
14.5 C
Operating Temperature
-10 to 50 °C
Output Type
NPN - Open Collector
Package Type
Module
Port Style
Threaded
Supply Voltage
24 VDC
Switching Current
100 mA
Switching Voltage
30 VDC
Termination
Connector
Type
Vented Gauge

Overview

The DP-100 Series has an industry first dual display design. The main screen will display the current value and the sub screen will display the threshold value or can be customized to display any 4 characters. The threshold can now be directly adjusted without hitting a mode key. The main screen will have a 3-color display and 12-segment LEDs that are easy to view and understand. A unique feature of the DP-100 is the Copy Function, which allows the setup of one pressure unit to be copied to another. This reduces man-hours and human errors. The sensor can be configured for PSI, kPa, MPa, kgf/cm2, bar, mmHg and inHg.

Features:
  • Low-Pressure Type: -100.0 to +100.0 kPa (-14.5 to +14.5 psi) (DP-101/101A)
  • Resolution For Low-Pressure Type: 1/2000
  • High-Pressure Type: -0.1 to +1.0 MPa (-14.5 to +145.0 psi) (DP-102/102A)
  • Response Time Can Be Selected From 2.5 to 5000 ms
  • Repeatability: ±0.1% of Full Scale
  • Standard Version Has 2 Discrete Outputs (NPN or PNP)
  • Multi-Function Version Has 1 Discrete (NPN or PNP) and 1 Analog Output (1 to 5 VDC)
  • The Analog Output Can Be Used as an Auto-Reference or Zero-Adjustment Input
  • The Port Size Will Be M5 Female and NPT (1/8) Male Threads
  • Space Savings — 30 mm (W) × 30 mm (H) × 42.5 mm (D)
  • Normal, Window Comparator and Hysteresis Output Modes Can Be Selected
  • Panel Mounting and Mounting Brackets Are Available.
  • Sensor Includes a 2-Meter Cable