Skip to content

Panasonic Industrial Automation CY-192VA-Y

Sensor,Photoelectric,Side-View,Retroreflective w/Polarizing Filter

Mfr. Part #: CY-192VA-Y / RS Stock #: 70607880

Panasonic Industrial Automation

Panasonic Industrial Automation CY-192VA-Y

Mfr. Part #: CY-192VA-Y
RS Stock #: 70607880

Description

Sensor,Photoelectric,Side-View,Retroreflective w/Polarizing Filter

Out of Stock

Price

Qty.

Standard Price

1

$37.07

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
2 m
Connection Type
Cable
IP Rating
IP67
Light Source
Infrared
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-25 °C
Output
NPN Open Collector
Response Time
1 ms
Sensing Mode
Polarized
Supply Voltage
12-24 VDC
Type
Retroreflective Sensors

Overview

All Models Are Compliant with: UR, CE.

Features:
  • Economical Low Cost Sensors
  • M18 × 1.0 Design
  • AC or DC Power Supply Available
  • Cable or M12 Pigtail Types Available
  • NPN, PNP or AC Non-Contact (Thyristor) Outputs Available
  • Conforms to IP67 (IEC)
  • Slit Plates Available for Minute Detection
  • Side-View Attachment Available for Right-Angle Sensing
  • Thru-Beam Distance — 12 Meters
  • Diffuse Reflective Distance — 120 mm
  • Retro-Reflective (Non-Polarized) — 3 Meters
  • Polarized Retro-Reflective — 1.5 Meters