Skip to content

Panasonic Electronic Components ERJ-3GEYJ106V-T/R

Resistor,Thick Film,Res 10 Megohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0603,Tape & Reel

Mfr. Part #: ERJ-3GEYJ106V-T/R / RS Stock #: 70264486

Panasonic Electronic Components

Panasonic Electronic Components ERJ-3GEYJ106V-T/R

Mfr. Part #: ERJ-3GEYJ106V-T/R
RS Stock #: 70264486

Description

Resistor,Thick Film,Res 10 Megohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0603,Tape & Reel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50000

$0.00663

100000

$0.0063

150000

$0.00597

200000

$0.00564

250000

$0.0053

300000

$0.00497

350000

$0.00464

Additional Inventory

Minimum Qty: 50000
Multiples Of: 50000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Thick Film
Package Type
0603 (1608 mm)
Packaging
Tape & Reel
Power Rating
0.1 W
Resistance
10 MegaOhms
Resistance Range
1 to 999 MegaOhms
Temperature Coefficient
–400 to +150 ppm/°C
Temperature Range
-55 to 155 C
Termination
SMD
Tolerance
5 %

Overview

Features:
  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B